


TVS042CG2R2BC-W | |
|---|---|
DigiKey Part Number  | 587-TVS042CG2R2BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG2R2BC-WCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TVS042CG2R2BC-W  | 
Description  | CAP CER 2.2PF 25V C0G/NP0 01005  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TVS042CG2R2BC-W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.15800 | kr.11.58 | 
| 50 | kr.0.84480 | kr.42.24 | 
| 100 | kr.0.74880 | kr.74.88 | 
| 500 | kr.0.58688 | kr.293.44 | 
| 1.000 | kr.0.53690 | kr.536.90 | 
| 2.500 | kr.0.48425 | kr.1,210.62 | 
| 5.000 | kr.0.45254 | kr.2,262.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40.000 | kr.0.38729 | kr.15,491.60 | 
| 80.000 | kr.0.37273 | kr.29,818.40 | 
| 120.000 | kr.0.36543 | kr.43,851.60 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 

