4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB1N18D4G70LV0KWT

DigiKey Part Number
587-TSB1N18D4G70LV0KWTTR-ND - Tape & Reel (TR)
587-TSB1N18D4G70LV0KWTCT-ND - Cut Tape (CT)
587-TSB1N18D4G70LV0KWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB1N18D4G70LV0KWT
Description
RF FILTER BANDPASS 4700MHZ 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Taiyo Yuden
Insertion Loss
1.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
4.7GHz Center
Height (Max)
0.026" (0.65mm)
Bandwidth
600MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.35600kr.43.56
25kr.4.01720kr.100.43
50kr.3.77860kr.188.93
100kr.3.55360kr.355.36
250kr.3.27728kr.819.32
500kr.3.08276kr.1,541.38
1.000kr.2.89985kr.2,899.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.51589kr.12,579.45
10.000kr.2.36648kr.23,664.80
15.000kr.2.28316kr.34,247.40
25.000kr.2.18227kr.54,556.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250