


TMK325BJ106MN-T | |
|---|---|
DigiKey Part Number | 587-1375-2-ND - Tape & Reel (TR) 587-1375-1-ND - Cut Tape (CT) 587-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106MN-T |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106MN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.12900 | kr.56.45 |
| 100 | kr.1.00740 | kr.100.74 |
| 500 | kr.0.80140 | kr.400.70 |
| 1.000 | kr.0.73798 | kr.737.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57527 | kr.1,150.54 |
| 4.000 | kr.0.54317 | kr.2,172.68 |
| 6.000 | kr.0.52383 | kr.3,142.98 |
| 10.000 | kr.0.50426 | kr.5,042.60 |
| 14.000 | kr.0.50254 | kr.7,035.56 |
| 20.000 | kr.0.50085 | kr.10,017.00 |
| 24.000 | kr.0.50004 | kr.12,000.96 |
| 48.000 | kr.0.49722 | kr.23,866.56 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

