



TMK325BJ106MM-T | |
|---|---|
DigiKey Part Number | 587-1374-2-ND - Tape & Reel (TR) 587-1374-1-ND - Cut Tape (CT) 587-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106MM-T |
Description | CAP CER 10UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.05522 | kr.527.61 |
| 1.000 | kr.0.99614 | kr.996.14 |
| 1.500 | kr.0.98702 | kr.1,480.53 |
| 2.500 | kr.0.97715 | kr.2,442.88 |
| 3.500 | kr.0.97327 | kr.3,406.44 |
| 5.000 | kr.0.96946 | kr.4,847.30 |
| 6.000 | kr.0.96762 | kr.5,805.72 |
| 12.000 | kr.0.96127 | kr.11,535.24 |
| 12.500 | kr.0.96092 | kr.12,011.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31600 | kr.23.16 |
| 50 | kr.1.74920 | kr.87.46 |
| 100 | kr.1.57440 | kr.157.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |


