MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

TMK325B7226MMHP

DigiKey Part Number
587-TMK325B7226MMHPTR-ND - Tape & Reel (TR)
587-TMK325B7226MMHPCT-ND - Cut Tape (CT)
587-TMK325B7226MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7226MMHP
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7226MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.35000kr.5.35
10kr.3.37300kr.33.73
50kr.2.59940kr.129.97
100kr.2.36130kr.236.13
500kr.1.99988kr.999.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.73640kr.1,736.40
2.000kr.1.64772kr.3,295.44
3.000kr.1.59676kr.4,790.28
5.000kr.1.54512kr.7,725.60
7.000kr.1.49030kr.10,432.10
10.000kr.1.43579kr.14,357.90
12.000kr.1.42366kr.17,083.92
24.000kr.1.41621kr.33,989.04
25.000kr.1.40588kr.35,147.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.35000
Unit Price with VAT:kr.6.68750