


TMK325B7226KMHT | |
|---|---|
DigiKey Part Number | 587-4337-2-ND - Tape & Reel (TR) 587-4337-1-ND - Cut Tape (CT) 587-4337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226KMHT |
Description | CAP CER 22UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMK325B7226KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.53900 | kr.45.39 |
| 50 | kr.3.54920 | kr.177.46 |
| 100 | kr.3.24290 | kr.324.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.72608 | kr.1,363.04 |
| 1.000 | kr.2.56618 | kr.2,566.18 |
| 1.500 | kr.2.48604 | kr.3,729.06 |
| 2.500 | kr.2.39731 | kr.5,993.28 |
| 3.500 | kr.2.34542 | kr.8,208.97 |
| 5.000 | kr.2.29550 | kr.11,477.50 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

