

TMK325B7106KN-TR | |
---|---|
DigiKey Part Number | 587-2599-2-ND - Tape & Reel (TR) 587-2599-1-ND - Cut Tape (CT) 587-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7106KN-TR |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7106KN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.21400 | kr.22.14 |
50 | kr.1.67160 | kr.83.58 |
100 | kr.1.48220 | kr.148.22 |
500 | kr.1.16288 | kr.581.44 |
1.000 | kr.1.13363 | kr.1,133.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.03939 | kr.2,078.78 |
4.000 | kr.0.97095 | kr.3,883.80 |
6.000 | kr.0.94351 | kr.5,661.06 |
10.000 | kr.0.91565 | kr.9,156.50 |
14.000 | kr.0.88978 | kr.12,456.92 |
20.000 | kr.0.88713 | kr.17,742.60 |
24.000 | kr.0.86281 | kr.20,707.44 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |