47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325ABJ476MM-T

DigiKey Part Number
587-6156-2-ND - Tape & Reel (TR)
587-6156-1-ND - Cut Tape (CT)
587-6156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325ABJ476MM-T
Description
CAP CER 47UF 25V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325ABJ476MM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210MKX5R8BB476YAGEO0311-4531-1-NDkr.12.30000Direct
In-Stock: 53.999
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.16700kr.51.67
50kr.4.06520kr.203.26
100kr.3.72480kr.372.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.15022kr.1,575.11
1.000kr.2.97251kr.2,972.51
1.500kr.2.88351kr.4,325.26
2.500kr.2.78488kr.6,962.20
3.500kr.2.72723kr.9,545.31
5.000kr.2.67176kr.13,358.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250