


TMK316BLD106KL-T | |
|---|---|
DigiKey Part Number | 587-TMK316BLD106KL-TTR-ND - Tape & Reel (TR) 587-TMK316BLD106KL-TCT-ND - Cut Tape (CT) 587-TMK316BLD106KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BLD106KL-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BLD106KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.15260 | kr.157.63 |
| 100 | kr.2.77760 | kr.277.76 |
| 500 | kr.2.45222 | kr.1,226.11 |
| 1.000 | kr.2.30573 | kr.2,305.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.18522 | kr.4,370.44 |
| 4.000 | kr.2.06059 | kr.8,242.36 |
| 6.000 | kr.2.02329 | kr.12,139.74 |
| 10.000 | kr.1.98117 | kr.19,811.70 |
| 14.000 | kr.1.94894 | kr.27,285.16 |
| 20.000 | kr.1.91794 | kr.38,358.80 |
| 24.000 | kr.1.90326 | kr.45,678.24 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

