


TMK316BJ475KLHT | |
|---|---|
DigiKey Part Number  | 587-3491-2-ND - Tape & Reel (TR) 587-3491-1-ND - Cut Tape (CT) 587-3491-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMK316BJ475KLHT  | 
Description  | CAP CER 4.7UF 25V X5R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
EDA/CAD Models  | TMK316BJ475KLHT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.10700 | kr.11.07 | 
| 50 | kr.0.80520 | kr.40.26 | 
| 100 | kr.0.71300 | kr.71.30 | 
| 500 | kr.0.56244 | kr.281.22 | 
| 1.000 | kr.0.50957 | kr.509.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.47008 | kr.940.16 | 
| 4.000 | kr.0.43763 | kr.1,750.52 | 
| 6.000 | kr.0.41348 | kr.2,480.88 | 
| 10.000 | kr.0.38438 | kr.3,843.80 | 
| 14.000 | kr.0.35971 | kr.5,035.94 | 
| 20.000 | kr.0.35841 | kr.7,168.20 | 
| 24.000 | kr.0.33460 | kr.8,030.40 | 
| 48.000 | kr.0.33255 | kr.15,962.40 | 
| 50.000 | kr.0.33243 | kr.16,621.50 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

