Upgrade
Direct
Upgrade
Upgrade



TMK316BJ225KLHT | |
|---|---|
DigiKey Part Number | 587-3490-2-ND - Tape & Reel (TR) 587-3490-1-ND - Cut Tape (CT) 587-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ225KLHT |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ225KLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316BJ225KLHT | Taiyo Yuden | 2.376 | 587-3372-1-ND | kr.1.97000 | Upgrade |
| CGA5L2X5R1E225K160AA | TDK | 0 | 445-12856-1-ND | kr.1.97000 | Direct |
| CGA5L3X5R1H225K160AB | TDK | 4.480 | 445-12884-1-ND | kr.5.07000 | Upgrade |
| CGA5L3X5R1V225K160AB | TDK | 0 | 445-12867-1-ND | kr.4.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43141 | kr.862.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



