1206 (xMK316)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (xMK316)
1206 (3216 Metric)

TMK316BJ106KL-T

DigiKey Part Number
587-1337-2-ND - Tape & Reel (TR)
587-1337-1-ND - Cut Tape (CT)
587-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ106KL-T
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
TMK316BJ106KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.486
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.51000kr.0.51
10kr.0.26900kr.2.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.21920kr.438.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.51000
Unit Price with VAT:kr.0.63750