

TMK316B7105KL-T | |
---|---|
DigiKey Part Number | 587-1328-2-ND - Tape & Reel (TR) 587-1328-1-ND - Cut Tape (CT) 587-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316B7105KL-T |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316B7105KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.81300 | kr.8.13 |
50 | kr.0.58240 | kr.29.12 |
100 | kr.0.51260 | kr.51.26 |
500 | kr.0.39372 | kr.196.86 |
1.000 | kr.0.35712 | kr.357.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.31114 | kr.622.28 |
4.000 | kr.0.24711 | kr.988.44 |
6.000 | kr.0.24232 | kr.1,453.92 |
10.000 | kr.0.23737 | kr.2,373.70 |
14.000 | kr.0.23643 | kr.3,310.02 |
20.000 | kr.0.23549 | kr.4,709.80 |
24.000 | kr.0.23505 | kr.5,641.20 |
48.000 | kr.0.23349 | kr.11,207.52 |
50.000 | kr.0.23341 | kr.11,670.50 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |