10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316ABJ106KD-T

DigiKey Part Number
587-3236-2-ND - Tape & Reel (TR)
587-3236-1-ND - Cut Tape (CT)
587-3236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316ABJ106KD-T
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316ABJ106KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.06140kr.53.07
100kr.0.94400kr.94.40
500kr.0.74736kr.373.68
1.000kr.0.68656kr.686.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59560kr.2,382.40
8.000kr.0.56180kr.4,494.40
12.000kr.0.54487kr.6,538.44
20.000kr.0.52611kr.10,522.20
28.000kr.0.51515kr.14,424.20
40.000kr.0.50460kr.20,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250