1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316AB7475MD-T

DigiKey Part Number
587-TMK316AB7475MD-TTR-ND - Tape & Reel (TR)
587-TMK316AB7475MD-TCT-ND - Cut Tape (CT)
587-TMK316AB7475MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316AB7475MD-T
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316AB7475MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.12500kr.21.25
50kr.1.59620kr.79.81
100kr.1.43490kr.143.49
500kr.1.26476kr.632.38
1.000kr.1.12570kr.1,125.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95219kr.3,808.76
8.000kr.0.87116kr.6,969.28
12.000kr.0.85461kr.10,255.32
20.000kr.0.85087kr.17,017.40
28.000kr.0.83547kr.23,393.16
40.000kr.0.82590kr.33,036.00
48.000kr.0.81896kr.39,310.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500