


TMK316AB7106KL-T | |
|---|---|
DigiKey Part Number | 587-3486-2-ND - Tape & Reel (TR) 587-3486-1-ND - Cut Tape (CT) 587-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7106KL-T |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66580 | kr.33.29 |
| 100 | kr.0.58580 | kr.58.58 |
| 500 | kr.0.45242 | kr.226.21 |
| 1.000 | kr.0.41128 | kr.411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37752 | kr.755.04 |
| 4.000 | kr.0.34972 | kr.1,398.88 |
| 6.000 | kr.0.33581 | kr.2,014.86 |
| 10.000 | kr.0.32039 | kr.3,203.90 |
| 14.000 | kr.0.31138 | kr.4,359.32 |
| 20.000 | kr.0.30273 | kr.6,054.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

