

TMK212BJ475KG-T | |
---|---|
DigiKey Part Number | 587-1782-2-ND - Tape & Reel (TR) 587-1782-1-ND - Cut Tape (CT) 587-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ475KG-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | TMK212BJ475KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.94100 | kr.9.41 |
50 | kr.0.67720 | kr.33.86 |
100 | kr.0.59780 | kr.59.78 |
500 | kr.0.49088 | kr.245.44 |
1.000 | kr.0.42144 | kr.421.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.37022 | kr.1,110.66 |
6.000 | kr.0.34520 | kr.2,071.20 |
9.000 | kr.0.33140 | kr.2,982.60 |
15.000 | kr.0.31878 | kr.4,781.70 |
21.000 | kr.0.31067 | kr.6,524.07 |
30.000 | kr.0.30286 | kr.9,085.80 |
36.000 | kr.0.29916 | kr.10,769.76 |
72.000 | kr.0.29614 | kr.21,322.08 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |