M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK212BJ105KG-T

DigiKey Part Number
587-1291-2-ND - Tape & Reel (TR)
587-1291-1-ND - Cut Tape (CT)
587-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ105KG-T
Description
CAP CER 1UF 25V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
TMK212BJ105KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494.117
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51800kr.5.18
50kr.0.36220kr.18.11
100kr.0.31490kr.31.49
500kr.0.23590kr.117.95
1.000kr.0.21158kr.211.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17338kr.520.14
6.000kr.0.16474kr.988.44
9.000kr.0.15706kr.1,413.54
15.000kr.0.15163kr.2,274.45
21.000kr.0.14690kr.3,084.90
30.000kr.0.14234kr.4,270.20
36.000kr.0.14019kr.5,046.84
72.000kr.0.13292kr.9,570.24
75.000kr.0.13254kr.9,940.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500