


| TMK212BJ105KG-T | |
|---|---|
| DigiKey Part Number | 587-1291-2-ND - Tape & Reel (TR) 587-1291-1-ND - Cut Tape (CT) 587-1291-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMK212BJ105KG-T | 
| Description | CAP CER 1UF 25V X5R 0805 | 
| Customer Reference | |
| Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| EDA/CAD Models | TMK212BJ105KG-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.51800 | kr.5.18 | 
| 50 | kr.0.36220 | kr.18.11 | 
| 100 | kr.0.31490 | kr.31.49 | 
| 500 | kr.0.23590 | kr.117.95 | 
| 1.000 | kr.0.21158 | kr.211.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.17338 | kr.520.14 | 
| 6.000 | kr.0.16474 | kr.988.44 | 
| 9.000 | kr.0.15706 | kr.1,413.54 | 
| 15.000 | kr.0.15163 | kr.2,274.45 | 
| 21.000 | kr.0.14690 | kr.3,084.90 | 
| 30.000 | kr.0.14234 | kr.4,270.20 | 
| 36.000 | kr.0.14019 | kr.5,046.84 | 
| 72.000 | kr.0.13292 | kr.9,570.24 | 
| 75.000 | kr.0.13254 | kr.9,940.50 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark