10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BBJ106MD-T

DigiKey Part Number
587-TMK212BBJ106MD-TTR-ND - Tape & Reel (TR)
587-TMK212BBJ106MD-TCT-ND - Cut Tape (CT)
587-TMK212BBJ106MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ106MD-T
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ106MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.66700kr.16.67
50kr.1.23880kr.61.94
100kr.1.10630kr.110.63
500kr.0.88290kr.441.45
1.000kr.0.81393kr.813.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71053kr.2,842.12
8.000kr.0.67211kr.5,376.88
12.000kr.0.65287kr.7,834.44
20.000kr.0.63155kr.12,631.00
28.000kr.0.61909kr.17,334.52
40.000kr.0.60709kr.24,283.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750