0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
0603
0603 Package

TMK107BJ474KA-T

DigiKey Part Number
587-1247-2-ND - Tape & Reel (TR)
587-1247-1-ND - Cut Tape (CT)
587-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ474KA-T
Description
CAP CER 0.47UF 25V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ474KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK107ABJ474KA-TTaiyo Yuden183.685587-3171-1-NDkr.0.11000Upgrade
TMK105ABJ474KV-FTaiyo Yuden53.628587-5946-1-NDkr.0.14000Similar
C1608X5R1E474K080ACTDK306.725445-5144-1-NDkr.0.10000Direct
CL10A474KA8NNNCSamsung Electro-Mechanics440.6161276-1895-1-NDkr.0.08000Direct
GRM188R61E474KA12DMurata Electronics14.480490-9728-1-NDkr.0.16000Direct
In-Stock: 313.653
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34620kr.17.31
100kr.0.30050kr.30.05
500kr.0.22418kr.112.09
1.000kr.0.20072kr.200.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16557kr.662.28
8.000kr.0.15255kr.1,220.40
12.000kr.0.14603kr.1,752.36
20.000kr.0.13881kr.2,776.20
28.000kr.0.13459kr.3,768.52
40.000kr.0.13053kr.5,221.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250