2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107BBJ225MAHT

DigiKey Part Number
587-4929-2-ND - Tape & Reel (TR)
587-4929-1-ND - Cut Tape (CT)
587-4929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BBJ225MAHT
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
TMK107BBJ225MAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45780kr.22.89
100kr.0.39940kr.39.94
500kr.0.30242kr.151.21
1.000kr.0.27256kr.272.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22780kr.911.20
8.000kr.0.21120kr.1,689.60
12.000kr.0.20290kr.2,434.80
20.000kr.0.19370kr.3,874.00
28.000kr.0.18832kr.5,272.96
40.000kr.0.18315kr.7,326.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500