


TMK107BBJ106MA-T | |
|---|---|
cms-digikey-product-number | 587-6023-2-ND - Tape & Reel (TR) 587-6023-1-ND - Cut Tape (CT) 587-6023-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TMK107BBJ106MA-T |
cms-description | CAP CER 10UF 25V X5R 0603 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | TMK107BBJ106MA-T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.2.46000 | kr.2.46 |
| 10 | kr.1.46000 | kr.14.60 |
| 50 | kr.1.07700 | kr.53.85 |
| 100 | kr.0.96000 | kr.96.00 |
| 500 | kr.0.76270 | kr.381.35 |
| 1.000 | kr.0.70177 | kr.701.77 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | kr.0.61047 | kr.2,441.88 |
| 8.000 | kr.0.57654 | kr.4,612.32 |
| 12.000 | kr.0.55956 | kr.6,714.72 |
| 20.000 | kr.0.54073 | kr.10,814.60 |
| 28.000 | kr.0.52972 | kr.14,832.16 |
| 40.000 | kr.0.51913 | kr.20,765.20 |
| 48.000 | kr.0.51411 | kr.24,677.28 |
| 96.000 | kr.0.49721 | kr.47,732.16 |
| 100.000 | kr.0.49632 | kr.49,632.00 |
| Unit Price without VAT: | kr.2.46000 |
|---|---|
| Unit Price with VAT: | kr.3.07500 |

