


TMK107B7474KA-TR | |
|---|---|
DigiKey Part Number | 587-2670-2-ND - Tape & Reel (TR) 587-2670-1-ND - Cut Tape (CT) 587-2670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7474KA-TR |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7474KA-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.27520 | kr.27.52 |
| 500 | kr.0.20402 | kr.102.01 |
| 1.000 | kr.0.18228 | kr.182.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14972 | kr.598.88 |
| 8.000 | kr.0.13766 | kr.1,101.28 |
| 12.000 | kr.0.13162 | kr.1,579.44 |
| 20.000 | kr.0.12494 | kr.2,498.80 |
| 28.000 | kr.0.12103 | kr.3,388.84 |
| 40.000 | kr.0.11727 | kr.4,690.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

