

TMK105CC6105MV-F | |
---|---|
DigiKey Part Number | 587-5056-2-ND - Tape & Reel (TR) 587-5056-1-ND - Cut Tape (CT) 587-5056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105CC6105MV-F |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105CC6105MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.81300 | kr.8.13 |
50 | kr.0.58500 | kr.29.25 |
100 | kr.0.51390 | kr.51.39 |
500 | kr.0.36788 | kr.183.94 |
1.000 | kr.0.35610 | kr.356.10 |
2.500 | kr.0.31972 | kr.799.30 |
5.000 | kr.0.29646 | kr.1,482.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.23737 | kr.2,373.70 |
20.000 | kr.0.22884 | kr.4,576.80 |
30.000 | kr.0.22788 | kr.6,836.40 |
50.000 | kr.0.22680 | kr.11,340.00 |
70.000 | kr.0.22615 | kr.15,830.50 |
100.000 | kr.0.22551 | kr.22,551.00 |
120.000 | kr.0.22520 | kr.27,024.00 |
240.000 | kr.0.22413 | kr.53,791.20 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |