1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105BJ105KV-F

DigiKey Part Number
587-5947-2-ND - Tape & Reel (TR)
587-5947-1-ND - Cut Tape (CT)
587-5947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105BJ105KV-F
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105BJ105KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34620kr.17.31
100kr.0.30050kr.30.05
500kr.0.22418kr.112.09
1.000kr.0.20072kr.200.72
2.500kr.0.17597kr.439.92
5.000kr.0.16110kr.805.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14887kr.1,488.70
20.000kr.0.13881kr.2,776.20
30.000kr.0.13377kr.4,013.10
50.000kr.0.12819kr.6,409.50
70.000kr.0.12493kr.8,745.10
100.000kr.0.12179kr.12,179.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250