Upgrade
Parametric Equivalent
Parametric Equivalent



TMK105BJ104KP-F | |
|---|---|
DigiKey Part Number | TMK105BJ104KP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK105BJ104KP-F |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ104KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105B7104KV-FR | Taiyo Yuden | 32.647 | 587-5476-1-ND | kr.0.63000 | Upgrade |
| MLAST1L3YB5104KFNA01 | Taiyo Yuden | 0 | 587-MLAST1L3YB5104KFNA01TR-ND | kr.0.17134 | Parametric Equivalent |
| MSAST1L3YB5104KFNA01 | Taiyo Yuden | 20.452 | 587-MSAST1L3YB5104KFNA01CT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17134 | kr.2,570.10 |
| Unit Price without VAT: | kr.0.17134 |
|---|---|
| Unit Price with VAT: | kr.0.21418 |




