Upgrade
Upgrade



TMK105B7473MV-F | |
|---|---|
DigiKey Part Number | TMK105B7473MV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK105B7473MV-F |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7473MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105B7473KV-FR | Taiyo Yuden | 71.932 | 587-6369-1-ND | kr.0.63000 | Upgrade |
| UMK105B7473MV-FR | Taiyo Yuden | 99.271 | 587-5057-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03388 | kr.338.80 |
| Unit Price without VAT: | kr.0.03388 |
|---|---|
| Unit Price with VAT: | kr.0.04235 |


