0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

TMK105B7104KVHF

DigiKey Part Number
587-3773-2-ND - Tape & Reel (TR)
587-3773-1-ND - Cut Tape (CT)
587-3773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7104KVHF
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105B7104KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.27700kr.2.77
50kr.0.18840kr.9.42
100kr.0.16130kr.16.13
500kr.0.11662kr.58.31
1.000kr.0.10301kr.103.01
2.500kr.0.08865kr.221.63
5.000kr.0.08002kr.400.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07293kr.729.30
20.000kr.0.06711kr.1,342.20
30.000kr.0.06419kr.1,925.70
50.000kr.0.06096kr.3,048.00
70.000kr.0.05908kr.4,135.60
100.000kr.0.05726kr.5,726.00
120.000kr.0.05640kr.6,768.00
240.000kr.0.05351kr.12,842.40
250.000kr.0.05335kr.13,337.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250