910 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG911JT-F

DigiKey Part Number
587-5296-2-ND - Tape & Reel (TR)
587-5296-1-ND - Cut Tape (CT)
587-5296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG911JT-F
Description
CAP CER 910PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
910 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG911JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAST063SCG911JFNA01Taiyo Yuden14.862587-MSAST063SCG911JFNA01CT-NDkr.0.63000Parametric Equivalent
GRM0335C1E911JA01DMurata Electronics33.940490-GRM0335C1E911JA01DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17050kr.17.05
500kr.0.12376kr.61.88
1.000kr.0.10930kr.109.30
2.500kr.0.09416kr.235.40
5.000kr.0.08506kr.425.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07383kr.1,107.45
30.000kr.0.06834kr.2,050.20
45.000kr.0.06559kr.2,951.55
75.000kr.0.06255kr.4,691.25
105.000kr.0.06077kr.6,380.85
150.000kr.0.05906kr.8,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750