3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG030CT-F

DigiKey Part Number
TMK063CG030CT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK063CG030CT-F
Description
CAP CER 3PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG030CT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06920kr.1,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06920
Unit Price with VAT:kr.0.08650