


TMK063BJ682MP-F | |
|---|---|
DigiKey Part Number | TMK063BJ682MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK063BJ682MP-F |
Description | CAP CER 6800PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063BJ682MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06920 | kr.1,038.00 |
| Unit Price without VAT: | kr.0.06920 |
|---|---|
| Unit Price with VAT: | kr.0.08650 |

