TMK063B7471KP-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 38.800
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 691.875
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01132
Datasheet
470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063B7471KP-F

DigiKey Part Number
587-2481-2-ND - Tape & Reel (TR)
587-2481-1-ND - Cut Tape (CT)
587-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063B7471KP-F
Description
CAP CER 470PF 25V X7R 0201
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
EDA/CAD Models
TMK063B7471KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063B7471KP-FTaiyo Yuden38.800587-UMK063B7471KP-FCT-NDkr.0.63000Direct
GRM033R71E471KA01DMurata Electronics691.875490-3180-1-NDkr.0.63000Direct
GRM033R71E471KA01JMurata Electronics0GRM033R71E471KA01J-NDkr.0.01132Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05684kr.852.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750