0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063B7102KP-F

DigiKey Part Number
587-2480-2-ND - Tape & Reel (TR)
587-2480-1-ND - Cut Tape (CT)
587-2480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063B7102KP-F
Description
CAP CER 1000PF 25V X7R 0201
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063B7102KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.116
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04181kr.627.15
30.000kr.0.04137kr.1,241.10
45.000kr.0.04115kr.1,851.75
75.000kr.0.04089kr.3,066.75
105.000kr.0.04073kr.4,276.65
150.000kr.0.04058kr.6,087.00
180.000kr.0.04051kr.7,291.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.23200kr.2.32
50kr.0.15600kr.7.80
100kr.0.13290kr.13.29
500kr.0.09546kr.47.73
1.000kr.0.06140kr.61.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
50kr.0.15480kr.7.74
100kr.0.13180kr.13.18
500kr.0.09472kr.47.36
1.000kr.0.06093kr.60.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000