01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG9R1BD-W

DigiKey Part Number
587-TMK042CG9R1BD-WTR-ND - Tape & Reel (TR)
587-TMK042CG9R1BD-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG9R1BD-W
Description
CAP CER 9.1PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG9R1BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
50kr.0.17800kr.8.90
100kr.0.15300kr.15.30
500kr.0.11046kr.55.23
1.000kr.0.09741kr.97.41
2.500kr.0.08374kr.209.35
5.000kr.0.07549kr.377.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.05861kr.2,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000