

TMK042CG4R5BD-W | |
|---|---|
DigiKey Part Number | 587-5700-2-ND - Tape & Reel (TR) 587-5700-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG4R5BD-W |
Description | CAP CER 4.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG4R5BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.12920 | kr.6.46 |
| 100 | kr.0.11010 | kr.11.01 |
| 500 | kr.0.07820 | kr.39.10 |
| 1.000 | kr.0.06842 | kr.68.42 |
| 2.500 | kr.0.05819 | kr.145.47 |
| 5.000 | kr.0.05204 | kr.260.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.03946 | kr.1,578.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

