TMK042CG2R8AD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06012
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.47842
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06012
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.47842
Datasheet
2.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG2R8AD-W

DigiKey Part Number
587-5683-2-ND - Tape & Reel (TR)
587-5683-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG2R8AD-W
Description
CAP CER 2.8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG2R8AD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.05pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG2R8AWNA01Taiyo Yuden0587-MLAST042SCG2R8AWNA01TR-NDkr.0.06012Parametric Equivalent
MSART042SCG2R8AWRA01Taiyo Yuden0587-MSART042SCG2R8AWRA01TR-NDkr.0.47842Parametric Equivalent
MSAST042SCG2R8AWNA01Taiyo Yuden0587-MSAST042SCG2R8AWNA01TR-NDkr.0.06012Parametric Equivalent
TVS042CG2R8AC-WTaiyo Yuden0TVS042CG2R8AC-W-NDkr.0.47842Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19140kr.9.57
100kr.0.16360kr.16.36
500kr.0.11844kr.59.22
1.000kr.0.10455kr.104.55
2.500kr.0.08993kr.224.82
5.000kr.0.08115kr.405.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.06313kr.2,525.20
80.000kr.0.05912kr.4,729.60
120.000kr.0.05711kr.6,853.20
200.000kr.0.05488kr.10,976.00
280.000kr.0.05358kr.15,002.40
400.000kr.0.05233kr.20,932.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750