22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG220JC-W

DigiKey Part Number
587-5763-2-ND - Tape & Reel (TR)
587-5763-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG220JC-W
Description
CAP CER 22PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG220JC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0100JRNPO8BN220YAGEO19.70013-CC0100JRNPO8BN220CT-NDkr.0.63000Parametric Equivalent
GMC01CG220J25NTCal-Chip Electronics, Inc.20.0004713-GMC01CG220J25NTCT-NDkr.0.63000Parametric Equivalent
KGM02ACG1E220JHKYOCERA AVX44.444478-KGM02ACG1E220JHCT-NDkr.0.63000Parametric Equivalent
In-Stock: 124.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12180kr.6.09
100kr.0.10400kr.10.40
500kr.0.07330kr.36.65
1.000kr.0.06403kr.64.03
2.500kr.0.05430kr.135.75
5.000kr.0.04845kr.242.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.03647kr.1,458.80
80.000kr.0.03380kr.2,704.00
120.000kr.0.03247kr.3,896.40
200.000kr.0.03099kr.6,198.00
280.000kr.0.03013kr.8,436.40
400.000kr.0.02930kr.11,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750