


TMK042CG200JC-W | |
|---|---|
DigiKey Part Number | 587-5762-2-ND - Tape & Reel (TR) 587-5762-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG200JC-W |
Description | CAP CER 20PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG200JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.10400 | kr.10.40 |
| 500 | kr.0.07330 | kr.36.65 |
| 1.000 | kr.0.06403 | kr.64.03 |
| 2.500 | kr.0.05430 | kr.135.75 |
| 5.000 | kr.0.04845 | kr.242.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.03647 | kr.1,458.80 |
| 80.000 | kr.0.03380 | kr.2,704.00 |
| 120.000 | kr.0.03247 | kr.3,896.40 |
| 200.000 | kr.0.03099 | kr.6,198.00 |
| 280.000 | kr.0.03013 | kr.8,436.40 |
| 400.000 | kr.0.02930 | kr.11,720.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

