TMK042CG050CD-W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02609
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06018
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76000
Datasheet
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG050CD-W

DigiKey Part Number
TMK042CG050CD-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK042CG050CD-W
Description
CAP CER 5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG050CD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG050BD-WTaiyo Yuden0587-5705-1-NDkr.0.63000Upgrade
MLAST042SCG050CWNA01Taiyo Yuden0587-MLAST042SCG050CWNA01TR-NDkr.0.03473Parametric Equivalent
MSAST042SCG050CWNA01Taiyo Yuden0587-MSAST042SCG050CWNA01TR-NDkr.0.03473Parametric Equivalent
01R5N5R0C250CTWalsin Technology Corporation01292-01R5N5R0C250CTTR-NDkr.0.02609Parametric Equivalent
CC0100CRNPO8BN5R0YAGEO013-CC0100CRNPO8BN5R0TR-NDkr.0.06018Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.03473kr.1,389.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.03473
Unit Price with VAT:kr.0.04341