Parametric Equivalent



TMK021CG3R7BK-W | |
|---|---|
DigiKey Part Number  | 587-TMK021CG3R7BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG3R7BK-WCT-ND - Cut Tape (CT) 587-TMK021CG3R7BK-WDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMK021CG3R7BK-W  | 
Description  | CAP CER 3.7PF 25V C0G/NP0 008004  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMK021CG3R7BK-W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 008004 (0201 Metric)  | |
Size / Dimension  | 0.010" L x 0.005" W (0.25mm x 0.13mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.006" (0.14mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.59266 | kr.29,633.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 


