TMF316B7225KLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.74549
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.45071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.10647
Datasheet

Parametric Equivalent


TDK
In Stock: 2.976
Unit Price: kr.2.03000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMF316B7225KLHT

DigiKey Part Number
587-6490-2-ND - Tape & Reel (TR)
587-6490-1-ND - Cut Tape (CT)
587-6490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF316B7225KLHT
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF316B7225KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST31LSB7225KTNA01Taiyo Yuden0587-MAAST31LSB7225KTNA01TR-NDkr.0.74549Parametric Equivalent
MCAST31LSB7225KTNA01Taiyo Yuden0587-MCAST31LSB7225KTNA01TR-NDkr.0.45071Parametric Equivalent
C1206C225K3RECAUTOKEMET0C1206C225K3RECAUTO-NDkr.0.87996Parametric Equivalent
C1206C225K3RECAUTO7210KEMET0C1206C225K3RECAUTO7210-NDkr.0.74758Parametric Equivalent
C1206F225K3RACAUTOKEMET0399-C1206F225K3RACAUTOTR-NDkr.2.10647Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71800kr.17.18
50kr.1.27680kr.63.84
100kr.1.14060kr.114.06
500kr.0.91156kr.455.78
1.000kr.0.84087kr.840.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78274kr.1,565.48
4.000kr.0.73493kr.2,939.72
6.000kr.0.71098kr.4,265.88
10.000kr.0.68444kr.6,844.40
14.000kr.0.66892kr.9,364.88
20.000kr.0.65400kr.13,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250