TMF212B7473KGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.33382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMF212B7473KGHT

DigiKey Part Number
587-6537-2-ND - Tape & Reel (TR)
587-6537-1-ND - Cut Tape (CT)
587-6537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF212B7473KGHT
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF212B7473KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST21GSB7473KTNA01Taiyo Yuden0587-MAAST21GSB7473KTNA01TR-NDkr.0.33382Parametric Equivalent
C0805C473K3RECAUTOKEMET0C0805C473K3RECAUTO-NDkr.0.24999Parametric Equivalent
C0805C473K3RECAUTO7210KEMET0C0805C473K3RECAUTO7210-NDkr.0.23181Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90000kr.9.00
50kr.0.64920kr.32.46
100kr.0.57120kr.57.12
500kr.0.44038kr.220.19
1.000kr.0.40018kr.400.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35052kr.1,051.56
6.000kr.0.32625kr.1,957.50
9.000kr.0.31410kr.2,826.90
15.000kr.0.30063kr.4,509.45
21.000kr.0.29276kr.6,147.96
30.000kr.0.28520kr.8,556.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750