
TMF212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-TMF212B7225KGHTTR-ND - Tape & Reel (TR) 587-TMF212B7225KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMF212B7225KGHT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40100 | kr.14.01 |
| 50 | kr.1.03220 | kr.51.61 |
| 100 | kr.0.91740 | kr.91.74 |
| 500 | kr.0.72516 | kr.362.58 |
| 1.000 | kr.0.66583 | kr.665.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59264 | kr.1,777.92 |
| 6.000 | kr.0.55684 | kr.3,341.04 |
| 9.000 | kr.0.53891 | kr.4,850.19 |
| 15.000 | kr.0.51905 | kr.7,785.75 |
| 21.000 | kr.0.50743 | kr.10,656.03 |
| 30.000 | kr.0.49626 | kr.14,887.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

