

SMK432B7473KM-T | |
|---|---|
DigiKey Part Number | 587-1398-2-ND - Tape & Reel (TR) 587-1398-1-ND - Cut Tape (CT) 587-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK432B7473KM-T |
Description | CAP CER 0.047UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK432B7473KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.05800 | kr.40.58 |
| 50 | kr.3.45980 | kr.172.99 |
| 100 | kr.3.16290 | kr.316.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.31462 | kr.1,157.31 |
| 1.000 | kr.2.25984 | kr.2,259.84 |
| 1.500 | kr.2.24892 | kr.3,373.38 |
| 2.500 | kr.2.23649 | kr.5,591.22 |
| 3.500 | kr.2.22903 | kr.7,801.60 |
| 5.000 | kr.2.22171 | kr.11,108.55 |
| 6.000 | kr.2.21818 | kr.13,309.08 |
| 12.000 | kr.2.14120 | kr.25,694.40 |
| 12.500 | kr.2.13708 | kr.26,713.50 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


