

| SMK432B7473KM-T | |
|---|---|
| DigiKey Part Number | 587-1398-2-ND - Tape & Reel (TR) 587-1398-1-ND - Cut Tape (CT) 587-1398-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMK432B7473KM-T | 
| Description | CAP CER 0.047UF 630V X7R 1812 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMK432B7473KM-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 | 
| 10 | kr.4.05800 | kr.40.58 | 
| 50 | kr.3.45980 | kr.172.99 | 
| 100 | kr.3.16290 | kr.316.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.31462 | kr.1,157.31 | 
| 1.000 | kr.2.25984 | kr.2,259.84 | 
| 1.500 | kr.2.24892 | kr.3,373.38 | 
| 2.500 | kr.2.23649 | kr.5,591.22 | 
| 3.500 | kr.2.22903 | kr.7,801.60 | 
| 5.000 | kr.2.22171 | kr.11,108.55 | 
| 6.000 | kr.2.21818 | kr.13,309.08 | 
| 12.000 | kr.2.14120 | kr.25,694.40 | 
| 12.500 | kr.2.13708 | kr.26,713.50 | 
| Unit Price without VAT: | kr.6.85000 | 
|---|---|
| Unit Price with VAT: | kr.8.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark