0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

SMK325B7473KN-T

DigiKey Part Number
587-1371-2-ND - Tape & Reel (TR)
587-1371-1-ND - Cut Tape (CT)
587-1371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMK325B7473KN-T
Description
CAP CER 0.047UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK325B7473KN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.32700kr.23.27
50kr.1.75620kr.87.81
100kr.1.57990kr.157.99
500kr.1.28346kr.641.73
1.000kr.1.19198kr.1,191.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11664kr.2,233.28
4.000kr.1.05466kr.4,218.64
6.000kr.1.02361kr.6,141.66
10.000kr.0.98921kr.9,892.10
14.000kr.0.96910kr.13,567.40
20.000kr.0.94975kr.18,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000