


SMK316BJ152KF-T | |
|---|---|
DigiKey Part Number | SMK316BJ152KF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK316BJ152KF-T |
Description | CAP CER 1500PF 630V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316BJ152KF-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47905 | kr.1,437.15 |
| Unit Price without VAT: | kr.0.47905 |
|---|---|
| Unit Price with VAT: | kr.0.59881 |

