


| SMK316B7103KFHT | |
|---|---|
| DigiKey Part Number | 587-SMK316B7103KFHTTR-ND - Tape & Reel (TR) 587-SMK316B7103KFHTCT-ND - Cut Tape (CT) 587-SMK316B7103KFHTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMK316B7103KFHT | 
| Description | CAP CER 10000PF 630V X7R 1206 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMK316B7103KFHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.049" (1.25mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.20300 | kr.12.03 | 
| 50 | kr.0.87680 | kr.43.84 | 
| 100 | kr.0.77820 | kr.77.82 | 
| 500 | kr.0.66394 | kr.331.97 | 
| 1.000 | kr.0.55955 | kr.559.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49600 | kr.1,488.00 | 
| 6.000 | kr.0.46491 | kr.2,789.46 | 
| 9.000 | kr.0.42486 | kr.3,823.74 | 
| 15.000 | kr.0.40929 | kr.6,139.35 | 
| 21.000 | kr.0.40795 | kr.8,566.95 | 
| 30.000 | kr.0.39342 | kr.11,802.60 | 
| 36.000 | kr.0.39281 | kr.14,141.16 | 
| 72.000 | kr.0.39067 | kr.28,128.24 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
 
 
 


