0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMK316AB7473KLHT

DigiKey Part Number
587-SMK316AB7473KLHTTR-ND - Tape & Reel (TR)
587-SMK316AB7473KLHTCT-ND - Cut Tape (CT)
587-SMK316AB7473KLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMK316AB7473KLHT
Description
CAP CER 0.047UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK316AB7473KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.1.94100kr.19.41
50kr.1.45520kr.72.76
100kr.1.30480kr.130.48
500kr.1.15314kr.576.57
1.000kr.0.97376kr.973.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89191kr.1,783.82
4.000kr.0.83732kr.3,349.28
6.000kr.0.79670kr.4,780.20
10.000kr.0.75585kr.7,558.50
14.000kr.0.74349kr.10,408.86
20.000kr.0.74118kr.14,823.60
24.000kr.0.73010kr.17,522.40
48.000kr.0.72630kr.34,862.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000